Infineon TLE6240GPAUMA1Low Side, Low Side Switch Power Switch IC 36-Pin, DSO
- RS Stock No.:
- 170-2308
- Mfr. Part No.:
- TLE6240GPAUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 170-2308
- Mfr. Part No.:
- TLE6240GPAUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side Switch | |
| Switch On Resistance | 2.2Ω | |
| Power Rating | 3.3W | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 36 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15.9 x 11 x 3.25mm | |
| Series | TLE6240G | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side Switch | ||
Switch On Resistance 2.2Ω | ||
Power Rating 3.3W | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 36 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15.9 x 11 x 3.25mm | ||
Series TLE6240G | ||
RoHS Status: Not Applicable
The Infineon TLE6240GP is the 16-fold low-side switch in smart power technology (SPT) with a serial peripheral interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions and designed for automotive and industrial applications.
Short circuit protection
Over temperature protection
Overvoltage protection
Over temperature protection
Overvoltage protection




