STMicroelectronics VN920B5-EHigh Side, Driver Power Switch IC 5-Pin, P2PAK
- RS Stock No.:
- 168-8932
- Mfr. Part No.:
- VN920B5-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-8932
- Mfr. Part No.:
- VN920B5-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | Driver | |
| Switch On Resistance | 55mΩ | |
| Maximum Operating Supply Voltage | 36 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 30A | |
| Mounting Type | Surface Mount | |
| Package Type | P2PAK | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.4 x 9.35 x 4.8mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type Driver | ||
Switch On Resistance 55mΩ | ||
Maximum Operating Supply Voltage 36 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 30A | ||
Mounting Type Surface Mount | ||
Package Type P2PAK | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.4 x 9.35 x 4.8mm | ||
- COO (Country of Origin):
- CN
