Toshiba TPD2005F(EL,F)High Side, High Side Switch Power Switch IC 24-Pin, SSOP

Stock information currently inaccessible
RS Stock No.:
168-7439
Mfr. Part No.:
TPD2005F(EL,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

1.2Ω

Maximum Operating Supply Voltage

40 V

Number of Outputs

8

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

13.5 x 6 x 1.4mm

COO (Country of Origin):
JP

Intelligent Power Devices (IPDs), Toshiba


The TPD1030F is a 2-in-1 Low-Side Switch

The TPD2005F is an 8-channel High-Side Switch Array

The TPD2007F is an 8-channel Low-Side Switch Array

Switching applications for Motors, Solenoids, and Lamp Drivers

Power and Load Switches, Toshiba


Integrated High-side and Low-side Intelligent Power Switching circuits incorporating many functional and protective features such as over-current, over-voltage, short-circuit, open-circuit load, over-temperature and supply reversal. These highly integrated devices utilise low on-resistance MOSFET transistors to minimise power losses and maintain high efficiency.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy