Maxim Integrated MAX14002AAP+, 1 Power Switch IC 20-Pin, SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
168-2902
Mfr. Part No.:
MAX14002AAP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Channels

1

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Operating Current

1.5 mA, 8mA

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

7.33 x 5.38 x 1.78mm

Series

MAX14002

The MAX14001/MAX14002 are isolated, single-channel analog-to-digital converters (ADCs) with programmable voltage comparators and inrush current control optimized for configurable binary input applications. 3.75kVRMS of integrated isolation is provided between the binary input side (field-side) and the comparator output/SPI-side (logic-side) of the MAX14001/MAX14002. An integrated, isolated, DC-DC converter powers all field-side circuitry, and this allows running field-side diagnostics even when no input signal is present. The 20-pin SSOP package provides 5.5mm of creepage and clearance with group II CTI rating.

Enables Robust Detection of Binary Inputs
Reduces BOM and Board Space Through High Integration
Increases Equipment “Up Time” and Simplifies System Maintenance
Provides Unparalleled Flexibility
Distribution Automation
High-Voltage Binary Input (12V–300V)
Industrial Control, Multi-Range, Digital Input Modules with Individually Isolated Inputs
Substation Automation

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.