onsemi FPF2495UCX, Over-Current Protection, Over-Voltage Power Switch IC 9-Pin, WLCSP

Stock information currently inaccessible
RS Stock No.:
166-3767
Mfr. Part No.:
FPF2495UCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Over-Current Protection, Over-Voltage

Switch On Resistance

105mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

9

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.21 x 1.21 x 0.37mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy