onsemi KA2803BDTF, Earth Leakage Detector Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 166-3729
- Mfr. Part No.:
- KA2803BDTF
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-3729
- Mfr. Part No.:
- KA2803BDTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Earth Leakage Detector | |
| Maximum Operating Supply Voltage | 20 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 0.4mA | |
| Power Rating | 5mW | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 10.15 x 6.35 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Earth Leakage Detector | ||
Maximum Operating Supply Voltage 20 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 0.4mA | ||
Power Rating 5mW | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 10.15 x 6.35 x 3.3mm | ||
