onsemi FSQ0265RLX, PWM Controller Power Switch IC 8-Pin, LSOP
- RS Stock No.:
- 166-3641
- Mfr. Part No.:
- FSQ0265RLX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-3641
- Mfr. Part No.:
- FSQ0265RLX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | PWM Controller | |
| Switch On Resistance | 6mΩ | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 1.2A | |
| Power Rating | 14W | |
| Mounting Type | Surface Mount | |
| Package Type | LSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.4 x 6.6 x 3.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type PWM Controller | ||
Switch On Resistance 6mΩ | ||
Number of Outputs 1 | ||
Maximum Operating Current 1.2A | ||
Power Rating 14W | ||
Mounting Type Surface Mount | ||
Package Type LSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.4 x 6.6 x 3.6mm | ||
