onsemi FPF2498BUCX, Load Power Switch IC 6-Pin, WLCSP
- RS Stock No.:
- 166-3635
- Mfr. Part No.:
- FPF2498BUCX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3635
- Mfr. Part No.:
- FPF2498BUCX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Load | |
| Switch On Resistance | 95mΩ | |
| Maximum Operating Supply Voltage | 12 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 1.7A | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.05 x 1.3 x 0.37mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Load | ||
Switch On Resistance 95mΩ | ||
Maximum Operating Supply Voltage 12 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 1.7A | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.05 x 1.3 x 0.37mm | ||
