onsemi FSFR1700XSL, Resonant Converter Power Switch IC 10-Pin, SIP
- RS Stock No.:
- 166-3622
- Mfr. Part No.:
- FSFR1700XSL
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3622
- Mfr. Part No.:
- FSFR1700XSL
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Resonant Converter | |
| Switch On Resistance | 1.25Ω | |
| Maximum Operating Supply Voltage | 400 V | |
| Number of Outputs | 1 | |
| Power Rating | 100W | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +130 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 26.2 x 10.7 x 3.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Resonant Converter | ||
Switch On Resistance 1.25Ω | ||
Maximum Operating Supply Voltage 400 V | ||
Number of Outputs 1 | ||
Power Rating 100W | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 10 | ||
Maximum Operating Temperature +130 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 26.2 x 10.7 x 3.4mm | ||
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
