onsemi FSUSB74MPX, USB Power Switch IC 16-Pin, MLP
- RS Stock No.:
- 166-3503
- Mfr. Part No.:
- FSUSB74MPX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3503
- Mfr. Part No.:
- FSUSB74MPX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | USB | |
| Switch On Resistance | 9Ω | |
| Maximum Operating Supply Voltage | 4.4 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type USB | ||
Switch On Resistance 9Ω | ||
Maximum Operating Supply Voltage 4.4 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.75mm | ||
