onsemi FSCQ1265RTYDTU Power Switch IC 5-Pin, TO-220F
- RS Stock No.:
- 166-2739
- Mfr. Part No.:
- FSCQ1265RTYDTU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2739
- Mfr. Part No.:
- FSCQ1265RTYDTU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Switch On Resistance | 0.75Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 10.16 x 4.7 x 9.19mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Switch On Resistance 0.75Ω | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 10.16 x 4.7 x 9.19mm | ||
