onsemi FPF2000 Power Switch IC 5-Pin, SC-70

Stock information currently inaccessible
RS Stock No.:
166-2484
Mfr. Part No.:
FPF2000
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Switch On Resistance

0.7Ω

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy