onsemi FAN3989MLP8X Power Switch IC 8-Pin, MLP

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2089
Mfr. Part No.:
FAN3989MLP8X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Operating Supply Voltage

20 V

Maximum Operating Current

1.5A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.75mm