Fairchild Semiconductor FPF2109 Power Switch IC 5-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
166-2082
Mfr. Part No.:
FPF2109
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.7 x 1.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy