onsemi FAN3240TMX Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
166-2074
Mfr. Part No.:
FAN3240TMX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

5mA

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.75mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy