onsemi FSA832L10X, Isolation Power Switch IC 10-Pin, MicroPak
- RS Stock No.:
- 166-2029
- Mfr. Part No.:
- FSA832L10X
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2029
- Mfr. Part No.:
- FSA832L10X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Isolation | |
| Switch On Resistance | 6Ω | |
| Maximum Operating Supply Voltage | 6 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 1.6 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Isolation | ||
Switch On Resistance 6Ω | ||
Maximum Operating Supply Voltage 6 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 1.6 x 0.5mm | ||
