onsemi FNA40560, Smart Power Module Power Switch IC 26-Pin, SPM26-AAA
- RS Stock No.:
- 166-1925
- Mfr. Part No.:
- FNA40560
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-1925
- Mfr. Part No.:
- FNA40560
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Smart Power Module | |
| Maximum Operating Supply Voltage | 20 V | |
| Mounting Type | Surface Mount | |
| Package Type | SPM26-AAA | |
| Pin Count | 26 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 39 x 23 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Smart Power Module | ||
Maximum Operating Supply Voltage 20 V | ||
Mounting Type Surface Mount | ||
Package Type SPM26-AAA | ||
Pin Count 26 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 39 x 23 x 4.5mm | ||
- COO (Country of Origin):
- CN
