Infineon BTS50202EKAXUMA2High Side, High Side Power Switch Power Switch IC 14-Pin, DSO-14-40
- RS Stock No.:
- 166-0882
- Mfr. Part No.:
- BTS50202EKAXUMA2
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0882
- Mfr. Part No.:
- BTS50202EKAXUMA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 44mΩ | |
| Maximum Operating Supply Voltage | 28 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 7A | |
| Mounting Type | Surface Mount | |
| Package Type | DSO-14-40 | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8.65 x 3.9 x 1.47mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 44mΩ | ||
Maximum Operating Supply Voltage 28 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 7A | ||
Mounting Type Surface Mount | ||
Package Type DSO-14-40 | ||
Pin Count 14 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8.65 x 3.9 x 1.47mm | ||
- COO (Country of Origin):
- MY




