Infineon BTS410E2E3062ABUMA1High Side, High Side Power Switch Power Switch IC 5-Pin, TO-263
- RS Stock No.:
- 166-0850
- Mfr. Part No.:
- BTS410E2E3062ABUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0850
- Mfr. Part No.:
- BTS410E2E3062ABUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 440mΩ | |
| Maximum Operating Supply Voltage | 42 V | |
| Maximum Operating Current | 1.8A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 9.25 x 4.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 440mΩ | ||
Maximum Operating Supply Voltage 42 V | ||
Maximum Operating Current 1.8A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 9.25 x 4.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY




