Infineon ITS4060SSJNXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO

Stock information currently inaccessible
RS Stock No.:
166-0803
Mfr. Part No.:
ITS4060SSJNXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

120mΩ

Maximum Operating Supply Voltage

40 V

Maximum Operating Current

3.1A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

COO (Country of Origin):
MY