Infineon ITS4200SSJDXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO
- RS Stock No.:
- 166-0795
- Mfr. Part No.:
- ITS4200SSJDXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0795
- Mfr. Part No.:
- ITS4200SSJDXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 350mΩ | |
| Maximum Operating Supply Voltage | 52 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance 350mΩ | ||
Maximum Operating Supply Voltage 52 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- MY




