Infineon BTS3205GXUMA1Low Side, Smart Low-Side Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
165-8061
Mfr. Part No.:
BTS3205GXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Smart Low-Side

Power Switch Topology

Low Side

Switch On Resistance

1.9Ω

Maximum Operating Supply Voltage

10 V

Number of Outputs

1

Maximum Operating Current

30µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.45mm

COO (Country of Origin):
CN