Infineon BTS3046SDRATMA1Low Side, Low Side Switch Power Switch IC 3-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
165-6889
Mfr. Part No.:
BTS3046SDRATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side Switch

Power Switch Topology

Low Side

Switch On Resistance

50mΩ

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

3.6A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 6.22 x 2.3mm

RoHS Status: Exempt

COO (Country of Origin):
CN