Infineon BTS3046SDLATMA1Low Side, Low Side Switch Power Switch IC 3-Pin, TO-252

Subtotal (1 reel of 2500 units)*

£2,502.50

(exc. VAT)

£3,002.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£1.001£2,502.50

*price indicative

RS Stock No.:
165-6888
Mfr. Part No.:
BTS3046SDLATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side Switch

Power Switch Topology

Low Side

Switch On Resistance

50mΩ

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

3.6A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 6.22 x 2.3mm

RoHS Status: Exempt