Infineon ITS4141DBUMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-252

Stock information currently inaccessible
RS Stock No.:
165-6873
Mfr. Part No.:
ITS4141DBUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

320mΩ

Number of Outputs

1

Maximum Operating Current

0.7A

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

6.5 x 6.22 x 2.3mm

RoHS Status: Exempt

COO (Country of Origin):
CN