Infineon BTS640S2GATMA1 Power Switch IC 5-Pin, D2PAK (TO-263)
- RS Stock No.:
- 165-6814
- Mfr. Part No.:
- BTS640S2GATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-6814
- Mfr. Part No.:
- BTS640S2GATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.9 x 9.2 x 4.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Pin Count 5 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.9 x 9.2 x 4.4mm | ||
- COO (Country of Origin):
- MY
The Infineon smart high side power switch is N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, proportional sense of load current, monolithically integrated in smart SIPMOS technology. It also provides embedded protective functions and diagnostic functions.
Short circuit protection
Current limitation
Proportional load current sense
CMOS compatible input
Open drain diagnostic output
Thermal shutdown




