STMicroelectronics VND1NV04TR-E, OMNIFET: Fully Autoprotected Power MOSFET Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 165-6533
- Mfr. Part No.:
- VND1NV04TR-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-6533
- Mfr. Part No.:
- VND1NV04TR-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | OMNIFET: Fully Autoprotected Power MOSFET | |
| Maximum Operating Supply Voltage | 40 V | |
| Maximum Operating Current | 1.7A | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type OMNIFET: Fully Autoprotected Power MOSFET | ||
Maximum Operating Supply Voltage 40 V | ||
Maximum Operating Current 1.7A | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
- COO (Country of Origin):
- CN
