Texas Instruments BQ24195RGETLow Side/High Side Power Switch IC 24-Pin, VQFN

Stock information currently inaccessible
RS Stock No.:
162-8092
Mfr. Part No.:
BQ24195RGET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

Low Side/High Side

Switch On Resistance

51mΩ

Maximum Operating Supply Voltage

17 V

Number of Outputs

1

Maximum Operating Current

9A

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

24

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.15 x 4.15 x 0.95mm

COO (Country of Origin):
MY