Texas Instruments BQ24190RGETLow Side/High Side Power Switch IC 24-Pin, VQFN
- RS Stock No.:
- 162-8090
- Mfr. Part No.:
- BQ24190RGET
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8090
- Mfr. Part No.:
- BQ24190RGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Low Side/High Side | |
| Switch On Resistance | 20mΩ | |
| Maximum Operating Supply Voltage | 17 V | |
| Maximum Operating Current | 9A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Low Side/High Side | ||
Switch On Resistance 20mΩ | ||
Maximum Operating Supply Voltage 17 V | ||
Maximum Operating Current 9A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
- COO (Country of Origin):
- MY
