Texas Instruments TPS2065CDBVT, Power Distribution Switch Power Switch IC 5-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
162-7893
Mfr. Part No.:
TPS2065CDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Power Distribution Switch

Switch On Resistance

154mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy