Texas Instruments TPS2052CDGN, Distribution Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 162-7890
- Mfr. Part No.:
- TPS2052CDGN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7890
- Mfr. Part No.:
- TPS2052CDGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Distribution | |
| Switch On Resistance | 95mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 0.5A | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Distribution | ||
Switch On Resistance 95mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 0.5A | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
- COO (Country of Origin):
- PH
