Texas Instruments TPS2065DHigh Side, USB Power Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
162-7142
Mfr. Part No.:
TPS2065D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

USB Power

Power Switch Topology

High Side

Switch On Resistance

70mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

4

Maximum Operating Current

1.5A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy