Analog Devices ADP195ACBZ-R7High Side, High Side Switch Power Switch IC 4-Pin, WLCSP
- RS Stock No.:
- 160-4567
- Mfr. Part No.:
- ADP195ACBZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-4567
- Mfr. Part No.:
- ADP195ACBZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Switch | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 200mA | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.065 x 0.99 x 0.37mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Switch | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 200mA | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.065 x 0.99 x 0.37mm | ||
- COO (Country of Origin):
- US
