Nexperia PBLS6024D,115, DualHigh Side, High Side Switch Power Switch IC 6-Pin, TSOP
- RS Stock No.:
- 153-2937
- Mfr. Part No.:
- PBLS6024D,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2937
- Mfr. Part No.:
- PBLS6024D,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Power Switch Type | High Side Switch | |
| Power Switch Topology | High Side | |
| Number of Channels | 2 | |
| Maximum Operating Supply Voltage | -60 V | |
| Maximum Operating Current | -1.5A | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.1 x 1.7 x 1.1mm | |
| Series | PBLS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Power Switch Type High Side Switch | ||
Power Switch Topology High Side | ||
Number of Channels 2 | ||
Maximum Operating Supply Voltage -60 V | ||
Maximum Operating Current -1.5A | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.1 x 1.7 x 1.1mm | ||
Series PBLS | ||
Automotive Standard AEC-Q101 | ||
60 V, 1.5 A PNP BISS loadswitch, PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor- Equipped Transistor (RET) in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package.
Low VCEsat (BISS) and resistor-equipped transistor in one package
Low threshold voltage (<1 V) compared to MOSFET
Space-saving solution
Reduction of component count
AEC-Q101 qualified
Supply line switches
Battery charger switches
High-side switches for LEDs, drivers and backlights
Portable equipment
Low threshold voltage (<1 V) compared to MOSFET
Space-saving solution
Reduction of component count
AEC-Q101 qualified
Supply line switches
Battery charger switches
High-side switches for LEDs, drivers and backlights
Portable equipment
