Power Integrations TOP259EN, Off Line Switcher Power Switch IC 7-Pin, eSIPC
- RS Stock No.:
- 146-5729
- Mfr. Part No.:
- TOP259EN
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-5729
- Mfr. Part No.:
- TOP259EN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line Switcher | |
| Switch On Resistance | 2.6Ω | |
| Number of Outputs | 1 | |
| Power Rating | 171W | |
| Protection Features | Over-Temperature | |
| Mounting Type | Surface Mount | |
| Package Type | eSIPC | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.24 x 8.25 x 2.06mm | |
| Priced to Clear | Yes | |
| Series | TOP259 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Switch On Resistance 2.6Ω | ||
Number of Outputs 1 | ||
Power Rating 171W | ||
Protection Features Over-Temperature | ||
Mounting Type Surface Mount | ||
Package Type eSIPC | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.24 x 8.25 x 2.06mm | ||
Priced to Clear Yes | ||
Series TOP259 | ||
