Power Integrations LNK615DG, CV/CC Switcher Power Switch IC 7-Pin, SOC

Stock information currently inaccessible
RS Stock No.:
146-5713
Mfr. Part No.:
LNK615DG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

CV/CC Switcher

Switch On Resistance

28Ω

Number of Outputs

1

Power Rating

5.1W

Mounting Type

Surface Mount

Package Type

SOC

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Series

LNK615

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy