Power Integrations LNK605DG, Off line Power Switch IC 7-Pin, SOC
- RS Stock No.:
- 146-5712
- Mfr. Part No.:
- LNK605DG
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-5712
- Mfr. Part No.:
- LNK605DG
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off line | |
| Mounting Type | Surface Mount | |
| Package Type | SOC | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off line | ||
Mounting Type Surface Mount | ||
Package Type SOC | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
Simplifies CV/CC Converters
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
