Power Integrations TOP257EN, Off Line Switcher Power Switch IC 7-Pin, eSIPC

Stock information currently inaccessible
RS Stock No.:
146-5711
Mfr. Part No.:
TOP257EN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Line Switcher

Switch On Resistance

3.6Ω

Number of Outputs

1

Power Rating

119W

Protection Features

Over-Temperature

Mounting Type

Surface Mount

Package Type

eSIPC

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.24 x 8.25 x 2.06mm

Priced to Clear

Yes

Series

TOP257

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy