Power Integrations TOP256MN, Off Line Switcher Power Switch IC 10-Pin, SDIPC

Stock information currently inaccessible
RS Stock No.:
146-5700
Mfr. Part No.:
TOP256MN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Line Switcher

Switch On Resistance

4.75Ω

Number of Outputs

1

Power Rating

64W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

SDIPC

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TOP256

Priced to Clear

Yes

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy