Power Integrations LNK363GN, Off Lineer Power Switch IC 8-Pin, SMDB
- RS Stock No.:
- 146-5629
- Mfr. Part No.:
- LNK363GN
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-5629
- Mfr. Part No.:
- LNK363GN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Lineer | |
| Switch On Resistance | 54Ω | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 750mA | |
| Power Rating | 4.7W | |
| Protection Features | Short Circuit | |
| Mounting Type | Surface Mount | |
| Package Type | SMDB | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Series | LNK363 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Lineer | ||
Switch On Resistance 54Ω | ||
Number of Outputs 1 | ||
Maximum Operating Current 750mA | ||
Power Rating 4.7W | ||
Protection Features Short Circuit | ||
Mounting Type Surface Mount | ||
Package Type SMDB | ||
Pin Count 8 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Series LNK363 | ||
- COO (Country of Origin):
- CN
