DiodesZetex AP22804BM8-13 Power Switch IC 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-4900
Mfr. Part No.:
AP22804BM8-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Switch On Resistance

65mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy