DiodesZetex AP22804AM8-13 Power Switch IC 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-4886
Mfr. Part No.:
AP22804AM8-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Switch On Resistance

65mΩ

Number of Outputs

2

Mounting Type

Through Hole

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm