DiodesZetex AP22804BSN-7High Side Power Switch IC 5 + Tab-Pin, U-DFN2020

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-4781
Mfr. Part No.:
AP22804BSN-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Switch On Resistance

65mΩ

Maximum Operating Supply Voltage

2.4 V

Maximum Operating Current

3.3A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

U-DFN2020

Pin Count

5 + Tab

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.07 x 2.07 x 0.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy