DiodesZetex AP22814ASN-7 Power Switch IC 5 + Tab-Pin, U-DFN2020
- RS Stock No.:
- 146-4706
- Mfr. Part No.:
- AP22814ASN-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 146-4706
- Mfr. Part No.:
- AP22814ASN-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Switch On Resistance | 65mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN2020 | |
| Pin Count | 5 + Tab | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.07 x 2.07 x 0.58mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Switch On Resistance 65mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type U-DFN2020 | ||
Pin Count 5 + Tab | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.07 x 2.07 x 0.58mm | ||
