Power Integrations SEN013DG, Triple, High Voltage Control Signal Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
146-2432
Mfr. Part No.:
SEN013DG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

High Voltage Control Signal

Number of Channels

3

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.65mm

COO (Country of Origin):
CN