onsemi FPF1003A, MOSFET Load Switch Power Switch IC 6-Pin, WLCSP

Stock information currently inaccessible
RS Stock No.:
146-2041
Mfr. Part No.:
FPF1003A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

MOSFET Load Switch

Switch On Resistance

150 mΩ @ 1.2 V

Number of Outputs

2

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.5 x 1 x 0.332mm

Priced to Clear

Yes

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy