Infineon BTS3207NHUMA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 145-9495
- Mfr. Part No.:
- BTS3207NHUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-9495
- Mfr. Part No.:
- BTS3207NHUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side Switch | |
| Switch On Resistance | 500mΩ | |
| Maximum Operating Supply Voltage | 42 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 0.64A | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side Switch | ||
Switch On Resistance 500mΩ | ||
Maximum Operating Supply Voltage 42 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 0.64A | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
- COO (Country of Origin):
- CN




