Texas Instruments LMP8646MKE/NOPB Power Switch IC 6-Pin, SOT-23

Stock information currently inaccessible
RS Stock No.:
145-7658
Mfr. Part No.:
LMP8646MKE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Operating Supply Voltage

12 V

Number of Outputs

1

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1mm

COO (Country of Origin):
MY