Texas Instruments TPS2061CDGN, Distribution Power Switch IC 8-Pin, MSOP

Stock information currently inaccessible
RS Stock No.:
145-6823
Mfr. Part No.:
TPS2061CDGN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Distribution

Switch On Resistance

140mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

1A

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy