Texas Instruments TPS22915CYFPT, Load Switch Power Switch IC 4-Pin, DSBGA
- RS Stock No.:
- 145-6658
- Mfr. Part No.:
- TPS22915CYFPT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-6658
- Mfr. Part No.:
- TPS22915CYFPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Load Switch | |
| Switch On Resistance | 107mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 0.78 x 0.78 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Load Switch | ||
Switch On Resistance 107mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 4 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 0.78 x 0.78 x 0.5mm | ||
- COO (Country of Origin):
- PH
